Skip to content

FCT by Molex 173111-0058

Metal D Conn Hood 12.5mm Cable FMK3G-K201 25 Way

Mfr. Part #: 173111-0058 / RS Stock #: 70378185

FCT by Molex

FCT by Molex 173111-0058

Mfr. Part #: 173111-0058
RS Stock #: 70378185

Description

Metal D Conn Hood 12.5mm Cable FMK3G-K201 25 Way

In Stock:

376

Price

Qty.

Standard Price

1

$11.20

5

$10.30

10

$9.35

50

$8.62

100

$8.06

500

$7.61

1000

$6.94

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

strong>FMK Series: FTC Connector Solutions – A Molex Company The full metal hoods of the FMK series are available equipped with cable outlets on top, on the right or angled 45°. All versions are easy to assemble and have a spacious interior. Features: ?Multiple connections of electrically unsymmetrical cables to a connector ?Suitable for robust use ?Large inner chamber ?Reduced assembly times ?Easy insertion and fixing of the shielding mesh ?Reduction of connections: individual cabling through a single cable: Conversion with an intermediate distribution frame is no longer necessary ?Connection of individual coaxial cables (1-4) to special accessories ?The strain relief is independent of the shielded contacts ?The socket allows for connections of up to 7 individual coax cables e.g. 02Y(ST)CY; 0,45/0 (Ø 3,4 mm (Ø 0.134")) or one 8 ply coaxial cable (7 coaxial pairs) e.g. 02Y(ST)CY 8; 0,45/2,0 (Ø 10,7 mm (Ø 0.421"))