Skip to content

Fairview Microwave FMCN1365

Right Angle HN Male (Plug) Connector For RG214, RG9, RG225, RG393 Cable, Clamp/

Mfr. Part #: FMCN1365 / RS Stock #: 74898036

Fairview Microwave

Fairview Microwave FMCN1365

Mfr. Part #: FMCN1365
RS Stock #: 74898036

Description

Right Angle HN Male (Plug) Connector For RG214, RG9, RG225, RG393 Cable, Clamp/

In Stock:

5

Price

Qty.

Standard Price

1

$69.34

5

$63.80

10

$57.90

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

Right Angle HN Male (Plug) Connector For RG214, RG9, RG225, RG393 Cable, Clamp/Solder

FMCN1365 RA HN male coaxial connector from Fairview Microwave has an interface type of RG214, RG9, RG225, RG393 and a 50 Ohm impedance. This HN male connector uses shield attachment of clamp/solder attachment for the contact. Our male HN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.


Right angle HN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave HN coaxial connector has a brass body with nickel plating. Our FMCN1365 HN RA connector uses brass contact and a nickel plating material. This HN male right angle coaxial RF connector is RoHS compliant, you can find this HN male right angle coaxial connector datasheet specifications.