Skip to content

Eurotherm ESWITCH/50A/500V/LGC/ENG/-/NOFUSE//

50A/500Vac load, logic DC in, zero-cross mode

Mfr. Part #: ESWITCH/50A/500V/LGC/ENG/-/NOFUSE// / RS Stock #: 70727238

Eurotherm

Eurotherm ESWITCH/50A/500V/LGC/ENG/-/NOFUSE//

Mfr. Part #: ESWITCH/50A/500V/LGC/ENG/-/NOFUSE//
RS Stock #: 70727238

Description

50A/500Vac load, logic DC in, zero-cross mode

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$307.40

3

$291.83

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Injection Moulding, Thermo-forming, Multi-Zone Heating, Autoclaves, Ovens
Continuous Current
50 A
Display Type
LED Indicator Light
Features
Without Partial Load Failure
Fuse Type
No Fuse
Input Type
Logic DC Input (5 to 32 VDC)
Mounting Type
DIN Rail Mount
Supply Voltage
500 V
Type
On Off Temperature Controllers

Overview

ESwitch
Power Switch

Easy replacement for mechanical contactors
Mechanical contactors controlling heating elements may operate three million times per year. The lifetime of these contactors is between 1 and 3 years; therefore they need to be replaced regularly during the typical life of an industrial machine.

ESwitch is an interesting solution to solve this problem. Because the contact is electronic, the lifetime is significantly extended. Its wiring is as simple as for a mechanical contactor and the mounting is very easy: just clip it on a DIN rail! It features a broad range of AC and DC command signals with a front face LED to display the input status to help commissioning and diagnostics.

Extend the life of your heaters
Tests performed by a well-known heater supplier have shown that heaters can last up to seven times longer when used with a solid state contactor. Faster on/off cycle times cause less thermal expansion and contraction and thus reduce breakage due to fatigue and thermo-mechanical stress. So by preserving the heating elements, ESwitch will allow you to maximize your ROI:

  • Increase lifetime of heating elements
  • Reduce downtime
  • Minimise scrap
  • Improve yield and productivity

    By combining robustness, security of operations with simplicity of integration and use, ESwitch offers the best ratio of 'performance versus price' for the power switches market.