ETI Systems RV6NAYSD103A
Potentiometer RV4 Series 1 Turn 10K Ohms Tol Pwr-Rtg 0.5W Slotted 0.875 In Shaft
Mfr. Part #: RV6NAYSD103A / RS Stock #: 70089209
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.11
5
$33.85
10
$31.25
100
$28.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
0.5 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Shaft Diameter
0.875 In.
Type
Rotary