Skip to content

Essentra Components SCSM4L10A

M4 X 10 mm Slotted Cheese Head Machine Screw, 6/6 Nylon, Natural, Coarse

Mfr. Part #: SCSM4L10A / RS Stock #: 71256564

Essentra Components

Essentra Components SCSM4L10A

Mfr. Part #: SCSM4L10A
RS Stock #: 71256564

Description

M4 X 10 mm Slotted Cheese Head Machine Screw, 6/6 Nylon, Natural, Coarse

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.10912

2000

$0.10367

3000

$0.10039

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Diameter
4 mm
Dimensions
0.39 in L
Drive Type
Slotted
Finish
Plain
Grade
6/6
Head Type
Cheese Head
Material
Nylon
System of Measurement
Metric
Thread Size
.70 mm
Thread Type
Coarse
Type
Machine Screw