Skip to content

Essentra Components RBS-5BK

Cylindrical Self Adhesive Bumper & Rubber Foot: Black, Base Diameter: .50 in (12

Mfr. Part #: RBS-5BK / RS Stock #: 71185271

Essentra Components

Essentra Components RBS-5BK

Mfr. Part #: RBS-5BK
RS Stock #: 71185271

Description

Cylindrical Self Adhesive Bumper & Rubber Foot: Black, Base Diameter: .50 in (12

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1155

Price

Qty.

Standard Price

1

$0.19

50

$0.1786

100

$0.17385

250

$0.1691

500

$0.16435

1000

$0.1596

2000

$0.1558

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Flammability Rating
UL94 HB
Material
PU
Shape
Cylindrical
Temperature Operating Range
32 - 122 °F (0 - 50 °C) °C

Overview

Cylindrical Self Adhesive Bumper & Rubber Foot: Black, Base Diameter: .50 in (12.7 mm); Base Height: .06 in (1.5 mm)