Skip to content

Essentra Components RBS-15

Dome Self Adhesive Bumper & Rubber Foot: Clear, .62 in (15.7 mm) Base Diameter,

Mfr. Part #: RBS-15 / RS Stock #: 71185232

Essentra Components

Essentra Components RBS-15

Mfr. Part #: RBS-15
RS Stock #: 71185232

Description

Dome Self Adhesive Bumper & Rubber Foot: Clear, .62 in (15.7 mm) Base Diameter,

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

98

Price

Qty.

Standard Price

1

$0.40

50

$0.38

100

$0.372

250

$0.364

500

$0.356

1000

$0.348

2000

$0.34

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Clear
Flammability Rating
UL94 HB
Material
PU
Shape
Dome
Temperature Operating Range
32 - 122 °F (0 - 50 °C) °C

Overview

Dome Self Adhesive Bumper & Rubber Foot: Clear, .62 in (15.7 mm) Base Diameter, .31 in (7.9 mm) Base Height