Skip to content

Essentra Components QM7T

Male/Female Vibration Mount Standoff: Style 2,

Mfr. Part #: QM7T / RS Stock #: 71185089

Essentra Components

Essentra Components QM7T

Mfr. Part #: QM7T
RS Stock #: 71185089

Description

Male/Female Vibration Mount Standoff: Style 2,

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$2.31

200

$2.22

300

$2.15

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Material
Rubber ; Steel
Style
Male/Female
Temperature Operating Range
-40 - 176 °F (-40 - 80 °C) °C
Type
2

Overview

Male/Female Vibration Mount Standoff: Style 2,