Skip to content

Essentra Components NM-3-R3

Cable Clamp, Loop w/Eyelet, Natural, 3/16 in Bundle Dia.

Mfr. Part #: NM-3-R3 / RS Stock #: 70905271

Essentra Components

Essentra Components NM-3-R3

Mfr. Part #: NM-3-R3
RS Stock #: 70905271

Description

Cable Clamp, Loop w/Eyelet, Natural, 3/16 in Bundle Dia.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

194

Price

Qty.

Standard Price

1

$1.79

25

$1.72

50

$1.66

Additional Inventory

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • This item cannot be backordered online. Maximum order amount is 194
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
0.00 in W
Primary Type
Clamp
Type
Cable

Overview

This loop clamp is qualified to MS25281-R3. It is made from Heat Stabilized Nylon. It has a maximum bundle diameter of .188 in (4.8 mm). It is meant to be used for heavy duty applications. It includes an eyelet in the mounting hole to help distribute the load. It is .503 in (12.8 mm) wide and has a .206 in (5.2 mm) hole to accommodate a #10 or M5 screw.