Essentra Components NM-13-F13
Cable Clamp; Loop w/Eyelet; Natural; 13/16 in Bundle Dia.
Mfr. Part #: NM-13-F13 / RS Stock #: 70907125
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.89
25
$2.75
50
$2.66
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Clamp
Type
Cable
Overview
This loop clamp is qualified to MS25281-F13. It is made from Heat Stabilized Nylon. It has a maximum bundle diameter of .813 in (20.7 mm). It is meant to be used for heavy duty applications. It includes an eyelet in the mounting hole to help distribute the load. It is .600 in (15.2 mm) wide and has a .206 in (5.2 mm) hole to accommodate a #10 or M5 screw.