Skip to content

Essentra Components MNI-4-24

Shoulder Washer, Natural,.115 in ID,.047 in Flange Length,#4

Mfr. Part #: MNI-4-24 / RS Stock #: 71184831

Essentra Components

Essentra Components MNI-4-24

Mfr. Part #: MNI-4-24
RS Stock #: 71184831

Description

Shoulder Washer, Natural,.115 in ID,.047 in Flange Length,#4

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.10621

2000

$0.1009

3000

$0.09771

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Flammability Rating
UL94 V-2
Inner Diameter
0.11500 in
Material
Nylon

Overview

.235 in (6 mm) Natural Shoulder Washer