Skip to content

Essentra Components LTG-199017

Grommet, liquid tight, black, for .49 inch hole, .12-.2 inch cable

Mfr. Part #: LTG-199017 / RS Stock #: 70208875

Essentra Components

Essentra Components LTG-199017

Mfr. Part #: LTG-199017
RS Stock #: 70208875

Description

Grommet, liquid tight, black, for .49 inch hole, .12-.2 inch cable

In Stock:

200

Price

Qty.

Standard Price

1

$0.82

100

$0.76

250

$0.74

500

$0.71

1000

$0.69

2500

$0.66

5000

$0.64

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chassis Thickness
0.2-0.08 In.
Color
Black
Dimensions
0.28 in H X 0.67 in L
Material
EPDM
Mounting Hole Size
0.49 in ; mm ; 12.45 in
Outer Diameter
0.780 in
Type
Liquid Tight

Overview

IP67 Sealing Grommet: Black, PG-7 Threads, 3.0 mm- Cable Diameter

Features:
  • Compatible Cable Diameter Range: 3.0 mm (0.118 in)
  • Compatible Hole Diameter: 12.5 mm (0.492 in)
  • Compatible Thread Sizes (All): PG-7
  • Head Diameter: 20.0 mm (0.787 in)
  • Minimum Compatible Cable Diameter: 3.0 mm (0.118 in)
  • Minimum Panel Thickness: 0.5 mm (0.02 in)
  • Panel Thickness Range: 0.5 mm (0.02 in)
  • Color: Black
  • Full Material: EPDM
  • Material: Rubber