Skip to content

Essentra Components HR8U-1/2

Spiral Wrap, Black, .187 in-1.000 in Bundle Dia, 1 Pkg = 100 Ft

Mfr. Part #: HR8U-1/2 / RS Stock #: 71184559

Essentra Components

Essentra Components HR8U-1/2

Mfr. Part #: HR8U-1/2
RS Stock #: 71184559

Description

Spiral Wrap, Black, .187 in-1.000 in Bundle Dia, 1 Pkg = 100 Ft

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$154.14

5

$144.89

10

$135.64

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Includes
(1) 100 ft. Roll
Material
PE

Overview

Spiral Wrap, Black, Polyethylene, 3-1/2 in (88.9 mm) Max Cable Dia, 100 ft (30.5 m) Long

Features:
  • Compatible Cable Diameter Range: 3/4 - 3-1/2 in (19.1 - 88.9 mm)
  • Length Per Reel: 100 ft (30.5 m)
  • Maximum Compatible Cable Diameter: 3-1/2 in (88.9 mm)
  • Minimum Compatible Cable Diameter: 3/4 in (19.1 mm)
  • Outside Diameter: .250 in (6.4 mm)
  • Color: Black
  • Full Material: Polyethylene
  • Includes: (1) 100 foot roll
  • Includes (All): (1) 100 foot roll
  • Material: PE
  • Package Quantity: 100