Skip to content

Essentra Components FTH-1-01-M

Cbl Tie Hldr,Screw Mnt,Natural

Mfr. Part #: FTH-1-01-M / RS Stock #: 70904586

Essentra Components

Essentra Components FTH-1-01-M

Mfr. Part #: FTH-1-01-M
RS Stock #: 70904586

Description

Cbl Tie Hldr,Screw Mnt,Natural

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

256

Price

Qty.

Standard Price

1

$0.35

100

$0.3255

200

$0.315

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • This item cannot be backordered online. Maximum order amount is 256
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Two Way Screw-In Low Profile Cable Tie Mount: .190 in (4.8 mm) Maximum Cable Tie Width, Natural, Nylon

Features:
  • Compatible Cable Tie Width Range: .098 - .190 in (2.5 - 4.8 mm)
  • Hole Diameter: .170 in (4.3 mm)
  • Maximum Compatible Cable Tie Width: .190 in (4.8 mm)
  • Minimum Compatible Cable Tie Width: .098 in (2.5 mm)
  • Overall Height: .13 in (3.3 mm)
  • Overall Length: .750 in (19.1 mm)
  • Overall Width: .50 in (12.7 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Material: Nylon
  • Mounting Method: Screw-In