Skip to content

Essentra Components CGLN-PG11-BK

Cable Gland Locknuts, Black, PG11

Mfr. Part #: CGLN-PG11-BK / RS Stock #: 71184328

Essentra Components

Essentra Components CGLN-PG11-BK

Mfr. Part #: CGLN-PG11-BK
RS Stock #: 71184328

Description

Cable Gland Locknuts, Black, PG11

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.3162

300

$0.30671

500

$0.29723

Additional Inventory

Manufacturer Lead Time:

31 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Flammability Rating
UL94 V-2
Material
Nylon
Special Features
Glass Filled
Thickness
5.0 mm in
Thread Size
PG 11 AWG

Overview

Cable Gland Locknuts, Black, Nylon, PG11

Features:
  • Distance Across Flats: 24.0 mm (0.945 in)
  • Thickness: 5.0 mm (0.197 in)
  • Color: Black
  • Full Material: Nylon 6/6
  • Material: Nylon
  • Special Features: Glass Filled
  • Special Features (All): Glass Filled