Skip to content

Essentra Components CAT-08-PP

Tool, Cable Applicator, 2.8" L, 0.37" ID, 100/Box Qty

Mfr. Part #: CAT-08-PP / RS Stock #: 70208768

Essentra Components

Essentra Components CAT-08-PP

Mfr. Part #: CAT-08-PP
RS Stock #: 70208768

Description

Tool, Cable Applicator, 2.8" L, 0.37" ID, 100/Box Qty

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

36

Price

Qty.

Standard Price

1

$5.82

10

$5.47

25

$5.33

50

$5.18

100

$5.03

250

$4.89

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Orange ; White
Inner Diameter
0.37000 in
Material
Polypropylene ; Polyacetal
Product Header
Cable Applicator Tool
Protection Class
Tool, Cable Applicator
Quantity
100/Box

Overview

Cable Organizer Tools - Color: Orange;White; Material: PP;POM

Features:
  • Cable Bundle Diameter Range: 9.5 mm (0.374 in)
  • Maximum Cable Bundle Diameter: 9.5 mm (0.374 in)
  • Minimum Cable Bundle Diameter: 9.5 mm (0.374 in)
  • Color: Orange
  • White
  • For Use With: SHR-08-6NB
  • SHR-08-6V0B
  • SHR-08-PPB
  • Full Material: Polypropylene, RMS-268
  • Polyacetal, RMS-267
  • Material: PP
  • POM