Skip to content

Essentra Components BPM-3

Push Fit Bumper: Compatible Hole Diameter, Base Diameter, .196 in (5 mm) Base

Mfr. Part #: BPM-3 / RS Stock #: 71184264

Essentra Components

Essentra Components BPM-3

Mfr. Part #: BPM-3
RS Stock #: 71184264

Description

Push Fit Bumper: Compatible Hole Diameter, Base Diameter, .196 in (5 mm) Base

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

950

Price

Qty.

Standard Price

1

$0.84

50

$0.78

100

$0.76

250

$0.73

500

$0.71

1000

$0.68

2000

$0.66

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Material
Rubber
Color
Black
Material
Silicone Rubber
Overall Diameter
.394 in (10 mm) in

Overview

Push Fit Bumper: Compatible Hole Diameter, Base Diameter, .196 in (5 mm) Base Height

Features:
  • Base Height: .196 in (5 mm)
  • Compatible Hole Diameter Range: .24 - .25 in (6.1 - 6.4 mm)
  • Maximum Compatible Hole Diameter: .25 in (6.4 mm)
  • Minimum Compatible Hole Diameter: .24 in (6.1 mm)
  • Overall Diameter: .394 in (10 mm)
  • Panel Thickness: .059 in (1.5 mm)
  • Base Full Material: Silicone Rubber
  • Base Material: Rubber
  • Base Shape: Round
  • Color: Black
  • Full Material: Silicone Rubber, 65 Shore A
  • Material: Silicone Rubber