Skip to content

Essentra Components 6-LS964-917

Wipes,Essentra Porous,Perforated Pre-wet,35 Wipes Per Canister,Isopropyl Alcohol

Mfr. Part #: 6-LS964-917 / RS Stock #: 70904731

Essentra Components

Essentra Components 6-LS964-917

Mfr. Part #: 6-LS964-917
RS Stock #: 70904731

Description

Wipes,Essentra Porous,Perforated Pre-wet,35 Wipes Per Canister,Isopropyl Alcohol

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock

Price

Qty.

Standard Price

12

$28.84375

Additional Inventory

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Aerospace Non Compliant Aerospace Non Compliant

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
Isopropyl Alcohol
Dispensing Method
Wipes
Material
Polyester Cellulose
Primary Type
Degreaser
Quantity
35 Wipes
Series
Essentra Porous Series
Type
Multi-Purpose

Overview

Features:
  • Perforated roll prewetted with alcohol
  • Packaged in canister with a spring loaded lid to prevent drying
  • Alcohol saturates and evaporates quickly
  • Applications: general use, industrial, manufacturing