Skip to content

Essentra Components 6-LS964-685

Wipes,Isopropyl Alcohol,Essentra Porous, Perforated Pre-wet,100 Wipes

Mfr. Part #: 6-LS964-685 / RS Stock #: 70904730

Essentra Components

Essentra Components 6-LS964-685

Mfr. Part #: 6-LS964-685
RS Stock #: 70904730

Description

Wipes,Isopropyl Alcohol,Essentra Porous, Perforated Pre-wet,100 Wipes

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock

Price

Qty.

Standard Price

12

$26.67588

Additional Inventory

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Aerospace Non Compliant Aerospace Non Compliant

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
Isopropyl Alcohol
Dispensing Method
Wipes
Material
Polyester Cellulose
Primary Type
Degreaser
Quantity
100 Wipes
Series
Essentra Porous Series
Type
Multi-Purpose

Overview

Features:
  • Perforated roll prewetted with alcohol
  • Packaged in canister with a spring loaded lid to prevent drying
  • Alcohol saturates and evaporates quickly
  • Applications: general use, industrial, manufacturing