Skip to content

Essentra Components 24SW0375

Shoulder Washer, 3/8 Screw, .385 ID, .750 OD

Mfr. Part #: 24SW0375 / RS Stock #: 72025423

Essentra Components

Essentra Components 24SW0375

Mfr. Part #: 24SW0375
RS Stock #: 72025423

Description

Shoulder Washer, 3/8 Screw, .385 ID, .750 OD

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

3980

Price

Qty.

Standard Price

1

$0.17

50

$0.1581

100

$0.153

250

$0.1479

500

$0.1428

1000

$0.1377

2000

$0.1326

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Compatibility
3/8
Flammability Rating
UL94 V-2
Inner Diameter
0.38500 in
Outer Diameter
0.7500 in
Primary Type
Shoulder Washer
Size
3/8 in
Washer Material
Nylon