Essentra Components 10320B
BLANKING PLUG:PVC BLACK
Mfr. Part #: 10320B / RS Stock #: 71255105
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.54
5
$1.42
10
$1.36
100
$1.23
250
$1.16
500
$1.00
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Head Shape
Domed
Hole Diameter
2.031 in (51.6 mm) in
Material
Polyvinyl Chloride (PVC)
Overall Height
.488 in in
Overview
Blanking Plug: 2.031 in (51.6 mm) Compatible Hole Diameter, Round Hole, .063 in (1.6 mm) Maximum Compatible Panel Thickness
Features:
Compatible Hole Diameter: 2.031 in (51.6 mm)
Overall Diameter: 2.264 in (57.5 mm)
Overall Height: .488 in (12.4 mm)
Color: Black
Fitting Style: Push Fit
Full Material: Polyvinyl Chloride
Head Shape: Dome
Hole Type: Round
Material: PVC
Features: