Skip to content

Energizer LA522

Battery, Non-Rechargeable, 9V, Lithium Manganese Dioxide, 9VDC, LA522

Mfr. Part #: LA522 / RS Stock #: 70231992

Energizer

Energizer LA522

Mfr. Part #: LA522
RS Stock #: 70231992

Description

Battery, Non-Rechargeable, 9V, Lithium Manganese Dioxide, 9VDC, LA522

Out of Stock

Price

Qty.

Standard Price

1

$8.24

25

$7.92

50

$7.34

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical System
Lithium Manganese Dioxide
Classification
Non-Rechargeable
NEDA Number
1604LC
Operating Temperature
-40 to 140 °F
Primary Type
Non-Rechargeable
Series
LA522 Series
Size
9V in
Tab Type
Standard Batteries
Termination
9V Snap
Type
Standard Batteries
Voltage Rating
9 V
Weight
1.2 fl/oz

Overview

Lithium Technology for Advanced Power
Energizer® Advanced Lithium® AA batteries provide longer lasting performance in high-tech devices, including up to 6 times longer in digital cameras (vs. Energizer® Max®). Last up to 30% longer in MP3 and CD players.