Skip to content

Electronic Hardware Corporation (EHC) MS91528-1D2S

Knob, inst, control, military, round, skirted, gloss, dia .7in, hole size .25in

Mfr. Part #: MS91528-1D2S / RS Stock #: 70206846

Electronic Hardware Corporation (EHC)

Electronic Hardware Corporation (EHC) MS91528-1D2S

Mfr. Part #: MS91528-1D2S
RS Stock #: 70206846

Description

Knob, inst, control, military, round, skirted, gloss, dia .7in, hole size .25in

In Stock:

445

Price

Qty.

Standard Price

1

$9.00

10

$8.46

25

$8.24

50

$8.01

100

$7.79

250

$7.56

500

$7.38

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Diameter
0.7 mm ; 17.78 in
Finish
Gloss
Knob Diameter
0.7 in
Knob Type
Skirted
Material
Polycarbonate
Shaft Size
0.2500 in
Type
Polycarbonate

Overview

Control knob, round, with a peak and a skirt. This skirted control knob is used in a variety of military as well as commercial applications. Features: 1. Made in high impact gloss black plastic. 2. Corrosion resistant metal insert for maximum strength. 3. Two 4-40 UNC set screws. 4. Meets or exceeds MIL-SPEC requirements.