Electronic Hardware Corporation (EHC) MS91528-0F1B
Knob, inst, control, mil, round, w arrow on dial, dia .5in, hole size .125in
Mfr. Part #: MS91528-0F1B / RS Stock #: 70206871
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.93
5
$12.95
10
$12.54
25
$12.12
50
$11.70
100
$11.28
200
$10.87
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.5 mm ; 12.7 in
Finish
Matte
Knob Diameter
0.5 in
Knob Type
Skirted
Material
Polycarbonate
Shaft Size
0.1250 in
Type
Polycarbonate
Overview
Control knob, round, with a peak and a dial with an indicator arrow. This control knob is used in a variety of military as well as commercial applications.
Features:
1. Made in high impact matte black plastic.
2. Corrosion resistant metal insert for maximum strength.
3. Two 4-40 UNC set screws.
4. Meets or exceeds MIL-SPEC requirements.
Features:
1. Made in high impact matte black plastic.
2. Corrosion resistant metal insert for maximum strength.
3. Two 4-40 UNC set screws.
4. Meets or exceeds MIL-SPEC requirements.