Electronic Hardware Corporation (EHC) EH711C2S
Knob, inst, control, round w indicator line, gloss, dia .7in, hole sz .25in
Mfr. Part #: EH711C2S / RS Stock #: 70206979
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.27
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.7 mm ; 17.78 in
Finish
Gloss
Knob Diameter
0.7 in
Knob Type
Round
Material
Acrylonitrile butadiene styrene ; ABS
Shaft Size
0.2500 in
Overview
Control knob, round, with a spun aluminum inlay on the top with a white indicator line. This round control knob with an inlay is used in a variety of consumer electronics and commercial applications.
Features:
1. Made in high impact gloss black plastic.
2. Corrosion resistant metal insert for maximum strength.
3. Two 4-40 UNC set screws.
4. RoHS compliant and RoHS process tested.
Features:
1. Made in high impact gloss black plastic.
2. Corrosion resistant metal insert for maximum strength.
3. Two 4-40 UNC set screws.
4. RoHS compliant and RoHS process tested.