Skip to content

EIKO LED-120-MB-Y

Lamp,T3-1/4,Miniature Bayonet,BA9s,LED,6mA,0.2 Lumens,Yellow,110-130 VAC

Mfr. Part #: LED-120-MB-Y / RS Stock #: 70012864

EIKO

EIKO LED-120-MB-Y

Mfr. Part #: LED-120-MB-Y
RS Stock #: 70012864

Description

Lamp,T3-1/4,Miniature Bayonet,BA9s,LED,6mA,0.2 Lumens,Yellow,110-130 VAC

In Stock:

4

Price

Qty.

Standard Price

1

$6.14

5

$5.96

10

$5.65

100

$5.22

1000

$4.61

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
110-130VAC/DC T3-1/4 BA9S YELLOW
Base Style
BA9S ; Miniature Bayonet
Bulb Type
T3-1/4
Color
Yellow
Color Emitted
Yellow
Current Rating
25 mA
Lamp Life
30000 hr.
Lens Color
Clear
Life
30000 Hours
Lumens
4
Package Type
T-2-1/2
Product Header
Based LED Replacment Lamps
Technology
InGaN?/YAG
Type
LED
UPC Code
31293026828
Voltage Rating
24 V