Skip to content

ebm-papst 4840N

AC Fan, 115V, 119x119x38mm, 50CFM, 26dBA, 10W, 1650RPM, Flat Plugs

Mfr. Part #: 4840N / RS Stock #: 70371866

ebm-papst

ebm-papst 4840N

Mfr. Part #: 4840N
RS Stock #: 70371866

Description

AC Fan, 115V, 119x119x38mm, 50CFM, 26dBA, 10W, 1650RPM, Flat Plugs

In Stock:

37

Price

Qty.

Standard Price

1

$29.65

Additional Inventory

Manufacturer Lead Time:

42 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
50 CFM
Approximate Size
4.7 x 4.7 in ; 119 x 119 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Sleeve
Configuration
Square
Fan Type
AC
Frequency
60 Hz
Material
Metal
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-10 °C
Noise Level
26 dBA
Power Rating
10 W
Rotation
CW Degree(s)
Size
4.69 x 1.5 (119 x 38) In. (mm)
Speed
1650 RPM
Termination
Flat Plugs
Type
Square
Voltage Rating
115 V
Weight
550 g

Overview

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading.
  • Metal fan housing and impeller
  • Air intake over struts. Direction of rotation clockwise, seen on rotor. Types 4890 N and 4840 N air exhaust over struts.
  • Electrical connection via 2 flat plugs 3.0 x 0.5 mm.
  • Impeller with 3 or 5 blades, see note for fan type.
  • Optionally available: Models with reinforced flanges and single leads.
  • Fan housing with grounding lug for screw M 4 and UNC.
  • Mass: 550 g.
  • Please note our new ACmaxx Series. With identical mounting dimensions and voltages, this Series achieves higher energy efficiency.