Skip to content

Eaton Electronics BK/GMC-600-R

Fuse Glass 600Ma 250Vac 5X20Mm

Mfr. Part #: BK/GMC-600-R / RS Stock #: 70150765

Eaton Electronics

Eaton Electronics BK/GMC-600-R

Mfr. Part #: BK/GMC-600-R
RS Stock #: 70150765

Description

Fuse Glass 600Ma 250Vac 5X20Mm

In Stock:

459

Price

Qty.

Standard Price

1

$1.78

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Action
Medium
Approvals
CSA ; KC-MARK ; UL
Body Material
Glass
Breaking Capacity
35 A Amps
Current Rating
0.6 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Termination
Cartridge
Type
Cartridge Fuses

Overview

  • Glass Tube with Nickel-Plated Endcap Construction
  • Designed to UL Standards
  • UL Listed Up to 6.3 A
  • UL Recognized Up to 7 A to 10 A
  • CSA Certified Up to 6.3 A
  • Mount with Cooper Bussmann Fuse Clip or Holder