Skip to content

Eaton - Cutler Hammer SL7-CB-T-250

Stacklight, 250mm Threaded Base, 1/2 Inch Npt, 70mm ,SL7 Series

Mfr. Part #: SL7-CB-T-250 / RS Stock #: 70364437

Eaton - Cutler Hammer

Eaton - Cutler Hammer SL7-CB-T-250

Mfr. Part #: SL7-CB-T-250
RS Stock #: 70364437

Description

Stacklight, 250mm Threaded Base, 1/2 Inch Npt, 70mm ,SL7 Series

In Stock:

5

Price

Qty.

Standard Price

1

$154.53

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CSA Certified ; cULus Listed ; UL Listed ; UL 508 ; CSA Std. C22.2 No. 14-10 ; CSA Std. C22.2 No. 94-91 ; CSA Class No. NKCR7 ; UL Listed file E29184 ; IEC Rated
For Use With
SL7-L ; SL7-BL ; SL7-FL ; SL7-AP
Material
Aluminum tube
Mounting Type
Horizontal
Quantity
-1
Terminals
Spring-loaded terminals
Type
70 mm
UPC Code
4015081677825