Skip to content

Eaton - Cutler Hammer Q25LPV

Illuminated Emergency Stop, 25mm, Push/Pull, Red, LED, IP65, RMQ-16 Series

Mfr. Part #: Q25LPV / RS Stock #: 70611161

Eaton - Cutler Hammer

Eaton - Cutler Hammer Q25LPV

Mfr. Part #: Q25LPV
RS Stock #: 70611161

Description

Illuminated Emergency Stop, 25mm, Push/Pull, Red, LED, IP65, RMQ-16 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2

$98.52

4

$90.63

6

$83.73

8

$75.86

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Push/Pull
Actuator Type
Knob
Approvals
IEC 60947-5 ; CSA Certified ; EN 60947-5 ; UL Listed
Button Color
Red
Head Size
25 mm
Illumination
Illuminated
IP Rating
IP65
Reset Type
Push-Pull
Size
16 mm
Type
Emergency Stop
UPC Code
4015080723714
Weight
0.08 lb

Overview

Emergency Stop Pushbutton