Skip to content

Eaton - Cutler Hammer PDG23G0100TFFJ

Molded Case Circuit Breaker PDG2, 3-Pole, 100A, Power Defense Series

Mfr. Part #: PDG23G0100TFFJ / RS Stock #: 71495530

Eaton - Cutler Hammer

Eaton - Cutler Hammer PDG23G0100TFFJ

Mfr. Part #: PDG23G0100TFFJ
RS Stock #: 71495530

Description

Molded Case Circuit Breaker PDG2, 3-Pole, 100A, Power Defense Series

In Stock:

1

Price

Qty.

Standard Price

1

$784.39

10

$745.17

25

$705.95

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
100 A
Interrupt Rating
35 kAIC at 480 VAC kA@400VAC
Number of Poles
3
Operating Voltage
600 VAC
Standards
UL 489 ; IEC 60947-2 ; CCC Marked ; CSA
Terminal Type
Standard Line and Load
Type
Thermal/Magnetic
Voltage Rating
600 VAC V

Overview

Globally accepted platform in a number of industry standards including UL®, CSA,IEC, and CCC. Power Xpert Release trip units offer features such as Breaker Health, multiple Load Alarms, and Ground Fault Alarm to help avoid costly downtime through predictive and preventative maintenance. Arcflash Reduction Maintenance System helps to reduce arc flash incident energy levels, thereby reducing PPE requirements and minimizing risk while improving personnel safety and productivity. Embedded communications and metering help to reduce cost by eliminating the need for separate communication components and associated wiring. Field installable components and trip units minimize the amount of inventory while enabling the user almost infinite options to customize the breaker to the application and their specification. The PXR trip units provide an intuitive user interface that allows you to easily view and adjust breaker settings and system performance.