Skip to content

Eaton - Cutler Hammer MDL3300

TYPE MDL 3 POLE 300 AMP CIRCUIT BREAKER WITH TERMINALS

Mfr. Part #: MDL3300 / RS Stock #: 72834158

Eaton - Cutler Hammer

Eaton - Cutler Hammer MDL3300

Mfr. Part #: MDL3300
RS Stock #: 72834158

Description

TYPE MDL 3 POLE 300 AMP CIRCUIT BREAKER WITH TERMINALS

Out of Stock

Price

Qty.

Standard Price

1

$14,239.84

5

$13,527.85

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MDL3300
Current Rating
300 A
Frequency
50 to 60 Hz
Interrupt Rating
65 kAIC at 240 VAC kA@400VAC ; 50 kAIC at 480 VAC kA@400VAC
Number of Poles
3
Series
Type
Thermal/Magnetic
Voltage Rating
600 VAC A ; 250 VDC A

Overview

Patented contact design features high-speed blow-open action, resulting in superior performance. A large domestic installed base ensures familiarity, and acceptability throughout the U.S. An extensive line of heavy duty external accessories are ideal for harsh and hazardous environments.