Eaton - Cutler Hammer M30C-FR4K7
30mm Flat Potentiometer, IP66, Metal Bezel, 4K7 Turns, 47kOhms, M30 Series
Mfr. Part #: M30C-FR4K7 / RS Stock #: 71444151
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$149.63
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Flush
Family Name
Global Modular Family
IP Rating
IP66
Primary Type
Potentiometers
UPC Code
786689051143
Overview
Eaton M30 Series — Global Modular 30mm Pilot Devices | 30mm Operators:
Eaton's new and modern M30 30mm operators of the Global pilot devices offer a flat design and functionality while withstanding exposure to oil, dirt, and water. Ability to be combined with existing traditional and flat designed M22 contact blocks and indicating lights, M30 operators provide modularity, simplicity, and elegance for more demanding commercial and industrial applications.
Potentiometer Features:
IP66, Metal Bezel Potentiometer
Three individual screw connections
NEMA Type 1, 3R, 4X, 12 or 13
Resistance accuracy: ±10% (linear) / Rated power P = 0.5 W
Series Features:
Flat design for modern look and smooth transition between the machine and the operator
M30 Flat Operators Use M22 Contact Blocks and Indicating Lights
Compatible with existing M22 contact blocks (M22-K…) and indicating lights for enhanced modularity (M22-LED…) and sustainable inventory management
Compatible with the new M22 flat contact blocks (M22-FK…) and indicating lights for optimized footprint (M22-FLED-…)
Stainless steel bezel (M30I) options for extended corrosion protection along with the metal bezel (M30C) options for everyday operations.
Eaton's new and modern M30 30mm operators of the Global pilot devices offer a flat design and functionality while withstanding exposure to oil, dirt, and water. Ability to be combined with existing traditional and flat designed M22 contact blocks and indicating lights, M30 operators provide modularity, simplicity, and elegance for more demanding commercial and industrial applications.
Potentiometer Features:
Series Features: