Skip to content

Eaton - Cutler Hammer M22-WS3-MS4

Key Switch Operator, 22mm, Three-Position, Return - Left/Right, RMQ-Titan Series

Mfr. Part #: M22-WS3-MS4 / RS Stock #: 71219470

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-WS3-MS4

Mfr. Part #: M22-WS3-MS4
RS Stock #: 71219470

Description

Key Switch Operator, 22mm, Three-Position, Return - Left/Right, RMQ-Titan Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$83.13

10

$81.44

25

$78.97

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Three-Position ; Return from Left, Right ; Key Removeable Center
Actuator Type
Key
Approvals
CSA Certified ; CCC Marked ; Lloyd's Register Certified
Bezel
Silver Bezel
Button Color
Black
Color
Black ; Silver
Current Rating
6 A
Illumination
Non-Illuminated
Mounting Hole Size
22.5 mm
Number of Positions
3
Operation
Return from Left/Right
Size
22.5 mm in
Termination
Screw Terminal
UPC Code
786685280257
Voltage Rating
500 V
Weight
0.995 lb

Overview

Eaton RMQ-Titan M22 Series — The 22.5mm Pushbuttons M22 Series of the Global Modular Family:

One family. Endless possibilities. Whether at the control desk, in suspended operator panels or in the control cabinet, RMQ-Titan M22 series is your optimal choice when it comes to control circuit devices for machine and panel building. As well as the attractive and ergonomic design, the flexibility and versatility of the range always make it the ideal solution. All button plates, indicator lights and legend plates can be provided with abrasion resistant laser inscriptions of texts and symbols as required.

Eaton Global Modular pilot devices are the machine manufacturing and panel building industries‘ number one choice. There is good reason for this, as Eaton continues to invest heavily in research and development, to ensure that its products continue to meet all the requirements involved in safe and efficient work environments. Eaton‘s modular system makes it possible to select the right pilot device dimensions, materials and colors for any application.

RMQ-Titan M22 Series Features:
  • Elegant commanding and signalling: RMQ-Titan pushbuttons
  • Operator safety: Emergency-off/emergency-stop
  • Sensing solutions: Mechanical, photoelectric, inductive and capacitive sensors
  • Measuring and monitoring: ETR4 timing and EMR4 monitoring relays
  • 1 or 2-channel safety circuits, up to SIL 3 to IEC62061 or PL e to EN ISO 13849-1.
  • Self-monitoring contact elements guarantee full operational safety
  • Reliable indication of operating state with mechanical switch position indication in the actuating element and/or from a distance with an adjustable illuminated ring

    The Global Modular System Features:
  • Modular pilot devices with a broad variety of fronts, bezels,colors and functions available for selection
  • Contact elements for a large number of applications
  • Compact devices (Global Modular Compact-C22 and C30 with pigtail) to be used directly on machines
  • Emergency stop buttons designed to ensure functional safety on machines and systems
  • SmartWire-DT™ for digital device communication within the Global Modular family