Eaton - Cutler Hammer M22-WJ4
Joystick Switch Opertaor, 4-Pos, Momentary, Silver Bezel, M22 Series
Mfr. Part #: M22-WJ4 / RS Stock #: 70057883
Price
Qty.
Standard Price
1
$180.38
Additional Inventory
On order:
73
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Momentary
Actuator Type
Joystick
Alternate Mfr Part Number
M22-WJ4
Approvals
CCC Marked ; CSA Certified ; Lloyd's Register Certified
Bezel
Silver
Body Style
Standard
Button Color
Black
Family Name
Global Modular Family
Illumination
Non-Illuminated
Mounting Hole Size
22.5 mm
Mounting Type
Panel Mount
Number of Positions
4
Operation
Momentary
Primary Type
Joystick
Size
22.5 mm in
Special Features
Each operator includes an adapter that contact blocks mount to.
Termination
Screw
Type
Joystick
UPC Code
786685278476
Weight
0.068 lb
Overview
Eaton's M22 industrial heavy-duty pushbutton line offers a wide array of functional, attractive and ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, push-pulls, alternate action and twist-to-release operators. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination. M22 operators are available with either a silver or a black colored nylon bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices.
Features
Field Convertible Pushbuttons and Mushroom Operators from Maintained to Momentary Status
Field Convertible Selector Switches from Momentary to Maintained Operation and Vice Versa
Heavy-Duty Construction with a Minimum of IP66 and UL NEMA® Type 4X/13 on Front of Panel Operators. Many Operators Even Carry IP67 and IP69K, for the Toughest Applications
Snap-Lock Contact Blocks and Light Units for Front or Base Mounting
Notched Hole Mounting with Anti-Rotation Tab and Central Nut Mounting on Each Operator
Unique and Innovative Offerings, Such as Four-Way Pushbuttons and USB/RJ45 Bulkhead Interfaces
Benefits
Modular Construction Makes Assembly Fast and Simplifies Stocking of Components and Complete Devices
LED Offering Only for Improved Brightness Quality and Up to 100,000 Hours of Operation in High Vibration Environments
Plastic Construction is Corrosion Resistant. Operators are Designed for Rugged Environments, Ideal for Washdown Applications
High Mechanical and Electrical Life Allows for Use in Tough and Challenging Applications
Laser Inscription Capabilities Allow for High Quality, Wear-Resistant Markings
All Normally Closed (NC) Contacts are Direct Opening Action, i.e., NC Contacts are Physically Forced Open by Direct Linkage with the Pushbutton Operator in the Unlikely Event of Contact Weld
Some M22 Operators are Capable of Communication Via ASi Protocol
M22 Offers USB/RJ45 Connections
Features
Benefits