Skip to content

Eaton - Cutler Hammer M22-DRP-R

Pushbutton Actuator, 22mm, Mushroom Button, Red, Maintained, RMQ-Titan Series

Mfr. Part #: M22-DRP-R / RS Stock #: 70059337

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-DRP-R

Mfr. Part #: M22-DRP-R
RS Stock #: 70059337

Description

Pushbutton Actuator, 22mm, Mushroom Button, Red, Maintained, RMQ-Titan Series

In Stock:

1

Price

Qty.

Standard Price

1

$65.70

5

$60.44

10

$55.84

50

$50.59

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Maintained
Actuator Color
Red
Actuator Type
Mushroom Button
Approvals
CCC Marked ; CSA Certified ; Lloyd's Register Certified
Bezel
Silver Bezel
Button Color
Red Button
Color
Red
Current Rating
6 A
Illumination
Non-Illuminated
Legend
No Legend
Mounting Hole Size
22.5 mm
Operation
Maintained
Primary Type
Pushbutton
Size
22.5 mm in
UPC Code
786685282718
Voltage Rating
500 V
Weight
1.224 lb

Overview

Eaton M22 Series
The M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.