Skip to content

Eaton - Cutler Hammer LGH3400FAGC

LGH 3 POLE 400 AMP TM 100% RATED BKR W/ COLLARS

Mfr. Part #: LGH3400FAGC / RS Stock #: 72831733

Eaton - Cutler Hammer

Eaton - Cutler Hammer LGH3400FAGC

Mfr. Part #: LGH3400FAGC
RS Stock #: 72831733

Description

LGH 3 POLE 400 AMP TM 100% RATED BKR W/ COLLARS

Out of Stock

Price

Qty.

Standard Price

1

$5,481.35

5

$5,207.28

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LGH3400FAGC
Current Rating
400 A
Frequency
50 to 60 Hz
Interrupt Rating
35 kAIC at 600 VAC kA@400VAC ; 65 kAIC at 480 VAC kA@400VAC ; 100 kAIC at 240 VAC kA@400VAC
Number of Poles
3
Series
Terminal Type
Line and load
Type
Thermal/Magnetic

Overview

Meets the requirements of UL, CSA, IEC, CCC and CE, providing a truly global design and worldwide acceptance. Common field-fit internal accessories make installation and custom configuration easy. Advanced trip unit functionality offers a wide range of adjustment for maximum flexibility. Patented contact design features high-speed blow-open action, resulting in superior performance. Compact design frees up panel space. Mounting hardware and lugs are included, on LG frame and below, for convenience, eliminating the need for separate parts orders. A premier selection of trip units including thermal magnetic, electronic, and magnetic only switches is available. Extensive UL508 SCCR listings avaliable with Eaton motor control components.