Skip to content

Eaton - Cutler Hammer EHMVD12R

Circuit Breaker Accessories, Door Handle Mechanism, 12" (304mm), Red, G Series

Mfr. Part #: EHMVD12R / RS Stock #: 70057114

Eaton - Cutler Hammer

Eaton - Cutler Hammer EHMVD12R

Mfr. Part #: EHMVD12R
RS Stock #: 70057114

Description

Circuit Breaker Accessories, Door Handle Mechanism, 12" (304mm), Red, G Series

In Stock:

7

Price

Qty.

Standard Price

1

$182.20

10

$173.09

25

$163.98

50

$154.87

100

$145.76

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1498D67G12
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies and EOEMs - Other
Color
Red
Enclosure Rating
NEMA 1 ; NEMA 12
For Use With
GE Frame
Mounting Type
Through-the-Door
Primary Type
Operating Mechanisms
Series
Type
Rotary Handles
UPC Code
786685405681
Weight
6 lb

Overview

Eaton's Electrical Sector under the Eaton brand offers the widest variety of molded case circuit breakers available today. Designed for electrical and machinery OEMs serving a range of industries and applications these proven designs incorporate the latest in innovation with the high reliability that has been our hallmark since the advent of the circuit breaker in the 1920s