Eaton - Cutler Hammer E50SAL
E50 Switch Body 1No-1Nc With Indicatinglight 24-120V Ac/Dc, E50 Series
Mfr. Part #: E50SAL / RS Stock #: 70236605
Price
Qty.
Standard Price
1
$228.98
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CSA Certified ; UL Recognized
Contact Configuration
1NO-1NC
Contact Form
1 NC + 1 NO
Contact Rating
10A at 12 Vac, 1A at 125 Vdc A
Dimensions
1.73 Inch X 0.00 in W X 3.14 in L
Number of Poles
1
UPC Code
782113775364