Eaton - Cutler Hammer E50NN1
E50 Heavy Duty Limit Switch, Assembled, Neutral Position, Spring Return
Mfr. Part #: E50NN1 / RS Stock #: 70058236
Price
Qty.
Standard Price
1
$392.70
Additional Inventory
On order:
33
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Coil Spring
Alternate Mfr Part Number
E50NN1
Approvals
CSA Certified ; UL Listed
Connection
Screw Terminals
Contact Configuration
2NO-2NC
Contact Rating
10A at 12 Vac, 1A at 125 Vdc A
Dimensions
2.46 Inch X 0.00 in W X 4.22 in L
Head Type
Wobble Head
Switch Type
Neutral Position 5 deg Travel
Termination
Screw
UPC Code
782113290706
Overview
These versatile switches are the industry standard for reliability in environments that require exceptional chemical resistance. Viton gaskets, seals and boots and a zinc die-cast enclosure ensure resistance to coolants, cleansing agents and hydraulic fluids. Modular, plug-in components provide flexibility, reducing inventory and downtime.