Skip to content

Eaton - Cutler Hammer E22LED612GN

Pushbutton, 6-12V Ac/Dc Green Led

Mfr. Part #: E22LED612GN / RS Stock #: 70059340

Eaton - Cutler Hammer

Eaton - Cutler Hammer E22LED612GN

Mfr. Part #: E22LED612GN
RS Stock #: 70059340

Description

Pushbutton, 6-12V Ac/Dc Green Led

In Stock:

2

Price

Qty.

Standard Price

1

$78.15

5

$75.81

10

$71.90

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Approvals
CSA Std. C22.2 ; UL 508 ; IEC 337-1 ; IEC 947-5-1 MTTA ; BS 4794 ; Lloyd's Register Certified
Base Style
BA9S ; Miniature Bayonet
Color
Green
Color Emitted
Green
Lens Color
Green
Special Features
LED
Type
LED
UPC Code
782113503813
Voltage Rating
6 to 12 V
Weight
0.02 lb