Skip to content

Eaton - Cutler Hammer D7PF4AA

Relay 4Pdt 120Vac Coil

Mfr. Part #: D7PF4AA / RS Stock #: 70323609

Eaton - Cutler Hammer

Eaton - Cutler Hammer D7PF4AA

Mfr. Part #: D7PF4AA
RS Stock #: 70323609

Description

Relay 4Pdt 120Vac Coil

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$64.67

10

$61.44

25

$58.20

50

$54.97

100

$51.74

250

$48.50

Additional Inventory

On order:

31

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CSA file No. LR217069 ; UL Listed file E65657 ; CSA file No. LR217017 ; cRUus ; UL Listed file E37317
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Configuration
4PDT
Contact Form
4PDT
Contact Rating
15A A
Contact Voltage Rating
300 V
Control Voltage
120 V
Dimensions
1.1 Inch X 0.00 in W X 1.54 in L
Enclosure Rating
IP40
Options
LED test button, flag indicator, lock-down door, finger-grip cover, ID tag
Primary Type
Power Relays
Relay Type
General Purpose
Terminals
Plug-in
UPC Code
782116484973
Weight
0.15 lb