Skip to content

Eaton - Cutler Hammer C0100E5E

Transformer 100VA 208, 240, 480VAC Primary 25VAC 4A Secondary Type MTE Series

Mfr. Part #: C0100E5E / RS Stock #: 70059242

Eaton - Cutler Hammer

Eaton - Cutler Hammer C0100E5E

Mfr. Part #: C0100E5E
RS Stock #: 70059242

Description

Transformer 100VA 208, 240, 480VAC Primary 25VAC 4A Secondary Type MTE Series

In Stock:

2

Price

Qty.

Standard Price

1

$534.65

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CSA Certified ; cUL Certified ; UL Listed
Available Voltage
208 VAC ; 200 VAC ; 240 VAC ; 230 VAC ; 220 VAC ; 480 VAC ; 460 VAC ; 440 VAC
Frequency
50/60 Hz
Mounting Type
Panel Mount
Needed Voltage
25 VAC ; 24 VAC ; 23 VAC
Phase
1 Phase
Power Rating
100 VA
Primary Type
Industrial Transformer
Primary Voltage
208 (200), 240 (230, 220), 480 (460, 440) VAC
Secondary Current
4 A
Secondary Voltage
25 (24, 23) VAC
Termination
Screw
Type
Control Transformer
UPC Code
786680420344
Weight
5.9 lb