Skip to content

Eaton - Cutler Hammer 9-3242-6

Accessory, Magnet Coil Lighting Contactor, 277V Coil

Mfr. Part #: 9-3242-6 / RS Stock #: 70057707

Eaton - Cutler Hammer

Eaton - Cutler Hammer 9-3242-6

Mfr. Part #: 9-3242-6
RS Stock #: 70057707

Description

Accessory, Magnet Coil Lighting Contactor, 277V Coil

In Stock:

2

Price

Qty.

Standard Price

1

$325.77

10

$309.48

25

$293.19

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
9-3242-6
For Use With
C30 Lighting Contactor
Special Features
Used with C30 Lighting Contactor
Type
Magnet coil
UPC Code
782116136131
Voltage Rating
277 V

Overview

Eaton's Cutler-Hammer Mechanically Held Lighting Contactors are designed for industrial, commercial and outdoor lighting applications where efficient control is required. The mechanically held operation ensures that the contactor will not switch to OFF during control power failure. It also ensures the removal of coil from the circuit for noise-free operation and the elimination of all coil losses after the contactor is latched. The control module microprocessor validates the control signal before operation, so it will not respond to momentary voltage spikes of noise. The operation command has a built-in .4 sec delay to avoid multiple short-term commands that can cause contact fatigue or failure. Also, the feedback loop prevents the contactor from getting out of sequence with switches, even after power failures. Applications The mechanically held lighting contactor provides effective control in applications such as office buildings, industrial plants, hospitals, stadiums, airports, etc. They are ideal for applications that require quiet, energy-efficient operation. Designed to handle different load types:
  • Tungsten (Incandescent Filament)
  • Ballast (Fluorescent and Mercury Arc)
  • High-Intensity Discharge (HID)
  • Non-Motor AC Resistive
  • Single- and Three-Phase Motor Ratings Features
  • 30 Amp Power Pole Rating
  • Up to 12 Poles Maximum
  • Low Magnetic Noise Results in Quiet Operation
  • Low Input VA Permits Long Wire Runs
  • Come in a Wide Range of Input Voltages and with Coils from 24-277 VAC and 12-24 VDC
  • Power Poles Latch Easily onto the Base, and Designating Them as NO or NC is a Simple Matter of Left or Right Positioning (Additional Poles, Either NO or NC, May Be Easily Added at Any Time)