Skip to content

Eaton - Cutler Hammer 6150E-6503

Mounting Bracket, Right Angle, Plastic Ball Swilvel, Enhanced 50 Series

Mfr. Part #: 6150E-6503 / RS Stock #: 70056664

Eaton - Cutler Hammer

Eaton - Cutler Hammer 6150E-6503

Mfr. Part #: 6150E-6503
RS Stock #: 70056664

Description

Mounting Bracket, Right Angle, Plastic Ball Swilvel, Enhanced 50 Series

In Stock:

35

Price

Qty.

Standard Price

1

$29.56

5

$27.49

10

$26.31

25

$25.13

50

$23.94

100

$22.76

200

$21.58

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Ball Swivel
Alternate Mfr Part Number
6150E-6503
Material
Plastic
Primary Type
Bracket
Type
Right Angle ; Swivel
UPC Code
782116113156

Overview

The new Enhanced versions of the Cutler-Hammer® 50 Series™ Photoelectric Sensors from Eaton's electrical business offer flexibility, durability and high optical performance in a cost-effective self-contained package. Choose from three output types, four sensing modes and three connection styles to tailor the sensor to exactly meet your needs. Sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, and clear object sensing modes. Brackets are available for easy mounting and to allow precise adjustment of sensor alignment.