Skip to content

Eaton - Cutler Hammer 10250T3593

Pushbutton Kit, Motor Control, 2 Button, Indicator, MOTOR RUN/START/STOP, 10250T

Mfr. Part #: 10250T3593 / RS Stock #: 70058326

Eaton - Cutler Hammer

Eaton - Cutler Hammer 10250T3593

Mfr. Part #: 10250T3593
RS Stock #: 70058326

Description

Pushbutton Kit, Motor Control, 2 Button, Indicator, MOTOR RUN/START/STOP, 10250T

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,190.53

5

$1,131.00

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
1 Indicating Light ; 2 Pushbuttons ; 1 Flush ; 1 Extended
Approvals
UL Listed ; CSA Certified
Body Material
Die-Cast Zinc
Button Color
Black
Color
Red
Contact Configuration
1NO-2NC
Legend
Motor Run ; Start ; Stop
Mounting Type
Flush
NEMA Rating
12 ; 15 ; 4 ; 4X
Number of Buttons
2
Primary Type
Control Station
Rating
NEMA 4, 4X, 13
Standards
NEMA 4, NEMA 12, NEMA 13, NEMA 4X, UL
Type
Motor Control
UPC Code
782113458069
Voltage Rating
120 V

Overview

strong>Eaton 10250T Series — Heavy-Duty Pushbuttons: Eaton's 10250T line of 30.5 mm pushbuttons features a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. The versatile 10250T line offers the largest breadth of functionality options in the industry using a single metal operator housing. The portfolio’s heavy-duty, water- and oil-tight 30.5 mm pushbuttons are an excellent choice for applications where reliability and durability are required. Features: ? Reliability nibs improve contact reliability even under dry circuit and fine dust conditions ? Drainage holes prevent buildup of liquid inside the operator that can prevent operation in freezing environments ? Grounding nibs bit through paint and other coatings to provide secure ground ? 30.5 mm diameter design ? Heavy-duty die-cast metal construction ? Corrosion-resistant ? Enclosed silver contacts with reliability nibs ? Diaphragm seals with drainage holes ? Includes specialty operators ? Self-grounding operators ? Contact blocks with finger-proof shrouds optional ? Enclosed silver contacts with reliability nibs ? Durable chrome finish ? Rugged, one-piece metal body ? Controlled compression sealing gasket ? Widest variety of product offering using a single metal operator housing ? NEMA Class 1 Div 2 rating