Skip to content

Eaton - Cutler Hammer 10250T17213

Pushbutton, E-Stop, Mushroom Operator, 10250T Series

Mfr. Part #: 10250T17213 / RS Stock #: 70057460

Eaton - Cutler Hammer

Eaton - Cutler Hammer 10250T17213

Mfr. Part #: 10250T17213
RS Stock #: 70057460

Description

Pushbutton, E-Stop, Mushroom Operator, 10250T Series

In Stock:

6

Price

Qty.

Standard Price

1

$216.92

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Jumbo Mushroom Head
Alternate Mfr Part Number
10250T17213
Approvals
CSA Certified ; UL Listed
Bezel
Chrome
For Use With
10250T Series Modular Switch Components
Head Size
65 mm
Illumination
Non-Illuminated
Legend
Emergency Stop
Operation
Momentary
Operation Mode
Momentary
Rating
NEMA 3, 3R, 4, 4X, 12, 13
Size
30 mm
Type
30.5 mm, Heavy-Duty
UPC Code
782113227870
Weight
0.45 lb

Overview

strong>Eaton 10250T Series — Heavy-Duty Pushbuttons: Eaton's 10250T line of 30.5 mm pushbuttons features a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. The versatile 10250T line offers the largest breadth of functionality options in the industry using a single metal operator housing. The portfolio’s heavy-duty, water- and oil-tight 30.5 mm pushbuttons are an excellent choice for applications where reliability and durability are required. Features: ? Reliability nibs improve contact reliability even under dry circuit and fine dust conditions ? Drainage holes prevent buildup of liquid inside the operator that can prevent operation in freezing environments ? Grounding nibs bit through paint and other coatings to provide secure ground ? 30.5 mm diameter design ? Heavy-duty die-cast metal construction ? Corrosion-resistant ? Enclosed silver contacts with reliability nibs ? Diaphragm seals with drainage holes ? Includes specialty operators ? Self-grounding operators ? Contact blocks with finger-proof shrouds optional ? Enclosed silver contacts with reliability nibs ? Durable chrome finish ? Rugged, one-piece metal body ? Controlled compression sealing gasket ? Widest variety of product offering using a single metal operator housing ? NEMA Class 1 Div 2 rating