Skip to content

Eaton / Circuit Breakers AM1R-D3-AC07D-A-40-2

Circuit Breaker Hydraulic/Magnetic 1-Pole Series Trip 40 Amps AC/DC Breaker

Mfr. Part #: AM1R-D3-AC07D-A-40-2 / RS Stock #: 70098020

Eaton / Circuit Breakers

Eaton / Circuit Breakers AM1R-D3-AC07D-A-40-2

Mfr. Part #: AM1R-D3-AC07D-A-40-2
RS Stock #: 70098020

Description

Circuit Breaker Hydraulic/Magnetic 1-Pole Series Trip 40 Amps AC/DC Breaker

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$36.51

10

$34.69

25

$32.86

50

$31.03

100

$29.21

250

$27.38

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Current Rating
40 A
Frequency
50/60 Hz DC GHz
Mounting Hole Size
Dia. 5.28 mm
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Magnetic Hydraulic
Standards
UL1077 Recognized/UL489 Listed
Termination
Screw
Trip Time
Series Trip sec
Voltage Rating
240 V ; 80 V

Overview

The Heinemann AMR Series is the logical choice for applications requiring greater interrupting performance coupled with the sensitivity of hydraulic-magnetic
protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications.

Features:
  • Series Trip Construction with Two 6-32 Tapped Holes for Mounting
  • Handles Have Dual Marking (On/Off I/O) in White and Black Handle
  • General-Purpose, Medium Delay with Standard Time Delay Curve (See Chart Above)
  • UL1077 Recognized
  • UL489 Listed Versions Available Upon Request