Eaton / Circuit Breakers AM1R-D3-AC07D-A-30-2
Circuit Breaker Hydraulic/Magnetic Togl Cur-Rtg 30A Panel 1 Pole Vol-Rtg 250VAC
Mfr. Part #: AM1R-D3-AC07D-A-30-2 / RS Stock #: 70098141
Price
Qty.
Standard Price
1
$36.51
10
$34.69
25
$32.86
50
$31.03
100
$29.21
250
$27.38
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
30 A
Frequency
50/60 Hz DC GHz
Mounting Hole Size
Dia. 5.28 mm
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Magnetic Hydraulic
Standards
UL1077 Recognized ; UL489 Listed
Termination
Screw
Trip Time
Series Trip sec
Voltage Rating
250 V
Overview
The Heinemann AMR Series is the logical choice for applications requiring greater interrupting performance coupled with the sensitivity of hydraulic-magnetic
protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications.
Features:
Series Trip Construction with Two 6-32 Tapped Holes for Mounting
Handles Have Dual Marking (On/Off I/O) in White and Black Handle
General-Purpose, Medium Delay with Standard Time Delay Curve (See Chart Above)
UL1077 Recognized
UL489 Listed Versions Available Upon Request
protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications.
Features: