Skip to content

EAO 84-909

Accessory, E-Stop Protective Shroud, 45mm, No Legend/Blank, Metal, IP65, Yellow

Mfr. Part #: 84-909 / RS Stock #: 70030073

EAO

EAO 84-909

Mfr. Part #: 84-909
RS Stock #: 70030073

Description

Accessory, E-Stop Protective Shroud, 45mm, No Legend/Blank, Metal, IP65, Yellow

In Stock:

282

Price

Qty.

Standard Price

1

$27.43

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Pushbutton Shroud
Color
Yellow

Overview

84-909 - E-stop protective shroud

Features:
Mounting
Mounting cut-out 22.5 mm
Other Attributes
Marking
Weight 0.021 kg
Dimension 45 mm
Material Metal
Colour yellow RAL 1003
IP-Rating
Front protection IP 40